2GL54-73-XJ
Carling TechnologiesUse replacement - Bulk packaged instead of 1 per bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GL54-73-XJ
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 2GL54-73-XJ is a high-quality replacement switch that is conveniently bulk packaged instead of individually packed in bags. This switch is designed to provide reliable and efficient operation for various applications. It offers easy installation and is suitable for use in automotive, marine, and industrial environments. With its durable construction and excellent performance, the CARLING TECHNOLOGIES part 2GL54-73-XJ is the ideal choice for those looking for a cost-effective and practical solution.
Search Keywords:
2GL5473XJ
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$15.49
$154.900
30
$14.33
$429.900
50
$14.12
$706.000
100
$10.05
$1,005.000
250
$7.67
$1,917.500
500
$6.58
$3,290.000
1,000
+
$6.16
$6,160.000