help desk software
DATA SHEET

2GL54-73-XN

Carling Technologies

Use replacement - Bulk packaged instead of 1 per bag.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GL54-73-XN
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords:
2GL5473XN
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$13.98
$27.960
5
$12.55
$62.750
10
$11.46
$114.600
25
$10.77
$269.250
50
$10.11
$505.500
100 +
$9.57
$957.000
Possible Replacement
2GL54-73
2GL54-73
VIEW PRODUCT
Tools/3D Models