help desk software
DATA SHEET

2GL54-78

Carling Technologies

Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GL54-78
Alias/AKA:
GGG-35455000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GL5478
IN STOCK: 67
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.87
$148.700
30
$14.46
$433.800
50
$14.07
$703.500
100
$10.07
$1,007.000
250
$7.72
$1,930.000
500
$7.53
$3,765.000
1,000 +
$7.41
$7,410.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
GGG-35455000
GGG-35455000
VIEW PRODUCT
Tools/3D Models