2GM50-73-XN
Carling TechnologiesUse replacement - Bulk packaged instead of 1 per bag. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GM50-73-XN
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 2GM50-73-XN is a high-quality replacement switch, featuring bulk packaging instead of the standard individual bag packaging. This convenient packaging option allows for cost-saving and seamless integration into your assembly line or project. Trust CARLING TECHNOLOGIES for reliable and durable switches that meet your specific needs.
Search Keywords:
2GM5073XN
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$12.59
$125.900
30
$12.20
$366.000
50
$11.65
$582.500
100
$8.17
$817.000
250
$6.24
$1,560.000
500
$5.35
$2,675.000
1,000
+
$5.01
$5,010.000