2GM51-73
Carling Technologies2-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GM51-73
Alias/AKA:
GGG-35745000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part 2GM51-73 is a high-quality toggle switch featuring a Double Pole Double Throw (DPDT) configuration. With a rugged bat lever and quick connect terminals, this switch provides reliable and convenient ON-OFF-ON functionality. It has a maximum rating of 15A and 250VAC/559.27VA, making it suitable for various applications. The switch is designed for panel mounting and includes threaded hardware for easy installation. Trust CARLING TECHNOLOGIES for dependable and durable switches that deliver superior performance.
Search Keywords:
2GM5173
IN STOCK:
4,079
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$7.27
$72.700
30
$6.95
$208.500
50
$6.72
$336.000
100
$6.41
$641.000
250
$5.92
$1,480.000
500
$5.48
$2,740.000
1,000
+
$5.40
$5,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
E14-00H
Snap Action Switch - SPDT - Lever - 25A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
2620K1
Panel Mount Indicator Round .0.875äó (22mm) Neon 125V Wire Red
JSM1-12V-5
Power Relay 12VDC 15A SPDT (( 22mm 16mm Automotive 16.4mm)) Through Hole
AZ2280-1A-120AF
40AMP Mini Power Relay 120VAC coil SPST-NO