2GM51-78
Carling TechnologiesSwitch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GM51-78
Alias/AKA:
GGG-35810000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 60.11 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GM5178
IN STOCK:
124
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$13.50
$135.000
30
$12.24
$367.200
50
$11.87
$593.500
100
$11.75
$1,175.000
250
$11.63
$2,907.500
500
$11.51
$5,755.000
1,000
+
$11.40
$11,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3-520339-2
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
4-640431-0
10P MTA156 CONN ASSY 18AWG ORA
7580K6
Switch Toggle ON None OFF SPST Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
728-15946
Switch Access Push Button Switch/Toggle Switch Locking Ring
G3RODX02SNDC524
Relay SSR 8mA 32V DC-IN 2A 60V DC-OUT