2GM51-D-2B-B
Carling TechnologiesSwitch Toggle ON OFF ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GM51-D-2B-B
Alias/AKA:
GTI-40553000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 60.13 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GM51D2BB
IN STOCK:
79
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$12.23
$122.300
30
$11.87
$356.100
50
$11.37
$568.500
100
$7.92
$792.000
250
$6.07
$1,517.500
500
$5.98
$2,990.000
1,000
+
$5.89
$5,890.000