help desk software
DATA SHEET

2GM51-NBL8XUC2

Carling Technologies

Switch Toggle ON OFF ON DPDT Paddle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GM51-NBL8XUC2
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Paddle
Mounting:
Panel Mount with Threads
Terminal Type:
Quick Connect
Switch Toggle ON OFF ON DPDT Paddle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
2GM51NBL8XUC2
IN STOCK: 42
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.42
$144.200
30
$12.89
$386.700
50
$12.70
$635.000
100
$8.03
$803.000
250
$6.15
$1,537.500
500
$5.37
$2,685.000
1,000 +
$4.97
$4,970.000
Tools/3D Models