help desk software
DATA SHEET

2M1-00000004

Carling Technologies

Switch Toggle ON OFF (ON) SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-00000004
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.6 x 32.15 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part 2M1-SP5-T1-B1-M1QE is a high-quality toggle switch designed for various applications. Featuring a round bat lever and solder lugs, this switch offers a reliable ON-OFF (ON) functionality with its Single Pole Double Throw (SPDT) configuration. It has a current rating of 5A at 250VAC and 28VDC, making it suitable for both AC and DC power systems. The switch is designed for panel mounting and comes with threads for easy installation. Trust CARLING TECHNOLOGIES to provide you with a durable and efficient toggle switch solution for your projects.
Search Keywords:
2M100000004
IN STOCK: 0
On Order:
500   can ship 4/3/25 
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.11
$25.550
50
$4.49
$224.500
100
$4.42
$442.000
300
$4.35
$1,305.000
500
$4.29
$2,145.000
1,000
$4.22
$4,220.000
2,500
$4.16
$10,400.000
5,000 +
$4.10
$20,500.000
RECOMMENDED REPLACEMENT
2M1-SP5-T1-B1-M1QE
2M1-SP5-T1-B1-M1QE
VIEW PRODUCT
Tools/3D Models
Product Guides