2M1-00000009
Carling TechnologiesSwitch Toggle ON None ON 4PDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-00000009
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
N/A
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None ON 4PDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
2M100000009
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$16.28
$81.400
10
$14.22
$142.200
25
$13.01
$325.250
50
$12.34
$617.000
75
$12.02
$901.500
100
+
$11.41
$1,141.000
Product Guides