help desk software
DATA SHEET

2M1-00000029

Carling Technologies

Switch Toggle ON None ON DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-00000029
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None ON DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
2M100000029
  This product is discontinued, but still in stock
IN STOCK: 47
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.21
$31.050
25
$5.26
$131.500
100
$4.89
$489.000
300
$4.52
$1,356.000
500
$4.44
$2,220.000
1,000
$3.01
$3,010.000
2,500
$2.87
$7,175.000
5,000 +
$2.83
$14,150.000
RECOMMENDED REPLACEMENT
2M1-DP1-T6-B1-M1QE
2M1-DP1-T6-B1-M1QE
VIEW PRODUCT
Tools/3D Models
Product Guides