help desk software
DATA SHEET

2M1-4P1-T1-B1-M1QE

Carling Technologies

Switch Toggle ON None ON 4PDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-4P1-T1-B1-M1QE
Alias/AKA:
2M1-00000009
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
N/A
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON 4PDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
2M14P1T1B1M1QE
IN STOCK: 100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.28
$81.400
10
$14.22
$142.200
25
$13.01
$325.250
50
$12.34
$617.000
75
$12.02
$901.500
100 +
$11.41
$1,141.000
Older Equivalent
2M1-00000009
2M1-00000009
VIEW PRODUCT
Tools/3D Models