2M1-DP1-T1-B1-M2QE
Carling TechnologiesSwitch Toggle ON None ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-DP1-T1-B1-M2QE
Alias/AKA:
2M1-00000014
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords:
2M1DP1T1B1M2QE
IN STOCK:
1,740
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.17
$30.850
50
$4.11
$205.500
100
$3.94
$394.000
300
$3.88
$1,164.000
500
$3.68
$1,840.000
1,000
$3.58
$3,580.000
2,500
$3.53
$8,825.000
5,000
+
$3.47
$17,350.000