2M1-DP1-T6-B1-M1QE
Carling TechnologiesSwitch Toggle ON None ON DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-DP1-T6-B1-M1QE
Alias/AKA:
2M1-00000029
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
2M1DP1T6B1M1QE
IN STOCK:
47
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.21
$31.050
25
$5.26
$131.500
100
$4.89
$489.000
300
$4.52
$1,356.000
500
$4.44
$2,220.000
1,000
$3.01
$3,010.000
2,500
$2.87
$7,175.000
5,000
+
$2.83
$14,150.000