2M1-DP3-T1-B1-M1QE
Carling TechnologiesSwitch Toggle ON OFF ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-DP3-T1-B1-M1QE
Alias/AKA:
2M1-00000007
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
2M1DP3T1B1M1QE
IN STOCK:
5
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.76
$33.800
25
$5.73
$143.250
100
$5.33
$533.000
300
$4.92
$1,476.000
500
$4.83
$2,415.000
1,000
$3.28
$3,280.000
2,500
$3.12
$7,800.000
5,000
+
$3.08
$15,400.000