help desk software
DATA SHEET

2M1-DP3-T1-B1-M2QE

Carling Technologies

Switch Toggle ON OFF ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-DP3-T1-B1-M2QE
Alias/AKA:
2M1-00000039
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords:
2M1DP3T1B1M2QE
IN STOCK: 0
On Order:
100   can ship 4/3/25 
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.16
$55.800
25
$6.93
$173.250
100
$5.76
$576.000
300
$5.25
$1,575.000
500
$5.19
$2,595.000
1,000
$5.14
$5,140.000
2,500
$5.09
$12,725.000
5,000 +
$5.04
$25,200.000
Older Equivalent
2M1-00000039
2M1-00000039
VIEW PRODUCT
Tools/3D Models