2M1-SP1-T1-B1-M1QE
Carling Technologies1-pole - ON-None-ON - 5A/2A 125VAC or 28VDC/250VAC not HP rated - Non-Illuminated - Sealed Round Bat Mini & SubMini - Solder Lug UL Recognized CSA Certified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-SP1-T1-B1-M1QE
Alias/AKA:
2M1-00000001
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.6 x 32.15 mm
Operating Temperature:
-30 to 85 °C
The CARLING TECHNOLOGIES part 2M1-SP1-T1-B1-M1QE is a high-quality toggle switch designed for panel mounting applications. This SPDT switch features a round bat lever with solder lugs for easy installation. With a rating of 5A at 250VAC and 28VDC, this toggle switch is reliable and suitable for various electronic projects. The presence of threads on the switch makes it easy to secure firmly in place on the panel. It offers ON-None-ON functionality, providing versatile control options.
Search Keywords:
2M1SP1T1B1M1QE
IN STOCK:
869
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$3.921
$19.605
50
$3.129
$156.450
100
$2.923
$292.300
300
$2.884
$865.200
500
$2.856
$1,428.000
1,000
$2.827
$2,827.000
2,500
$2.799
$6,997.500
5,000
+
$2.771
$13,855.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1551HBK
black plastic enclosure
3455RC01000223
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
3455RC01000224
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
3455RC01000235
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
VPS24-1800
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount