help desk software
DATA SHEET

2M1-SP1-T2-B4-M6RE

Carling Technologies

Switch Toggle ON None ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-SP1-T2-B4-M6RE
Alias/AKA:
2M1-00000011
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Round Bat Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 25.83 x 6.6 mm
Operating Temperature:
-30 to 85 °C
The CARLING TECHNOLOGIES part 2M1-SP1-T2-B4-M6RE is a high-quality toggle switch designed for various electronic applications. This switch features a short round bat lever and a single pole, double throw (SPDT) configuration. The ON-NONE-ON functionality allows for convenient and easy switching between two positions. With a maximum voltage rating of 20VAC and 20VDC, this switch is capable of handling a variety of low voltage applications. The switch has a power rating of 0.4VA, ensuring reliable performance and efficient power management. The PC pin configuration and included bracket make this switch suitable for PC mount applications, providing stability and ease of installation. Overall, the CARLING TECHNOLOGIES part 2M1-SP1-T2-B4-M6RE is a versatile and reliable toggle switch that offers excellent functionality and durability for a wide range of electronic projects.
Search Keywords:
2M1SP1T2B4M6RE
IN STOCK: 0
On Order:
400   can ship 3/13/25 
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.469
$27.345
50
$4.866
$243.300
100
$4.365
$436.500
300
$4.224
$1,267.200
500
$3.971
$1,985.500
1,000
$3.815
$3,815.000
2,500
$3.777
$9,442.500
5,000 +
$3.739
$18,695.000
Tools/3D Models