2M1-SP1-T6-B1-M1QE
Carling TechnologiesSwitch Toggle ON None ON SPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-SP1-T6-B1-M1QE
Alias/AKA:
2M1-00000010
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.6 x 33.85 mm
Operating Temperature:
-30 to 85 °C
The CARLING TECHNOLOGIES part 2M1-SP1-T6-B1-M1QE is a high-quality toggle switch designed for panel mounting. It features a flat lever for easy operation and is equipped with solder lugs for secure connections. This switch has a SPDT (single pole, double throw) configuration, allowing it to control two separate circuits. It is capable of handling up to 5A of current at 250VAC or 28VDC. With its threaded design, this switch provides a secure and reliable panel mounting solution. Whether you need to control power or signals, this toggle switch is a versatile option for various applications.
Search Keywords:
2M1SP1T6B1M1QE
IN STOCK:
500
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.718
$33.590
25
$4.906
$122.650
100
$4.476
$447.600
300
$4.342
$1,302.600
500
$4.176
$2,088.000
1,000
$3.932
$3,932.000
2,500
$3.892
$9,730.000
5,000
+
$3.854
$19,270.000
Product Guides
Product Changes