2M1-SP1-T8-B0-M1QE
Carling TechnologiesSwitch Toggle ON None ON SPDT Extra Large Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-SP1-T8-B0-M1QE
Alias/AKA:
2M1-00000017
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Extra Large Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.6 x 41.5 mm
Operating Temperature:
-30 to 85 °C
The CARLING TECHNOLOGIES part 2M1-SP1-T8-B0-M1QE is a high-quality toggle switch designed for reliable performance. This switch features a Single Pole Double Throw (SPDT) configuration with an extra-large bat lever for easy operation. It is rated for 5A at 250VAC and 28VDC, making it suitable for a variety of applications. The switch is designed for panel mounting with threads and features solder lugs for easy installation.
Search Keywords:
2M1SP1T8B0M1QE
IN STOCK:
0
On Order:
851
can ship 1/27/25
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$7.294
$36.470
25
$6.517
$162.925
100
$5.750
$575.000
300
$5.571
$1,671.300
500
$4.995
$2,497.500
1,000
$4.761
$4,761.000
2,500
$4.713
$11,782.500
5,000
+
$4.666
$23,330.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CD15FD101JO3
Mica Capacitor - Standard Dipped - 100pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
45J68RE
Res Wirewound 68 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
V23105A5305A201
Signal Relay 24VDC 3A DPDT(20.2x10x11)mm THT
EKMG630ELL100ME11D
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 46mA 1000h 105°C Bulk
324-STFS-DS/10
Plug in Terminal Strip - Plug - 10 Pole - 11.5mm Pitch - 18-10 AWG - 25 A - 300V