2M1-SP2-T1-B1-M2QE
Carling TechnologiesSwitch Toggle ON None (ON) SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-SP2-T1-B1-M2QE
Alias/AKA:
2M1-00000038
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 6.6 x 28.2 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None (ON) SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords:
2M1SP2T1B1M2QE
IN STOCK:
70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$5.839
$29.195
50
$4.747
$237.350
100
$4.574
$457.400
300
$4.498
$1,349.400
500
$4.278
$2,139.000
1,000
$3.805
$3,805.000
2,500
$3.767
$9,417.500
5,000
+
$3.729
$18,645.000