2M1-SP4-T1-B1-M1QE
Carling TechnologiesSwitch Toggle (ON) OFF (ON) SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-SP4-T1-B1-M1QE
Alias/AKA:
2M1-00000003
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.6 x 32.15 mm
Operating Temperature:
-30 to 85 °C
The CARLING TECHNOLOGIES part 2M1-SP4-T1-B1-M1QE is a versatile toggle switch designed for a wide range of applications. This switch features a round bat lever and is capable of three positions: ON, OFF, and ON. It has a single-pole, double-throw (SPDT) configuration, providing flexibility in circuit control.With a solder lug connection, this switch ensures reliable and secure electrical connections. It has a maximum current rating of 5A at 250VAC and 28VDC, making it suitable for various low- to medium-power applications. Designed for easy installation, this switch is panel mountable and features threads for secure attachment. Its durable construction ensures long-lasting performance, making it an excellent choice for demanding environments.Whether you need to control lighting, equipment, or other electrical functions, the CARLING TECHNOLOGIES 2M1-SP4-T1-B1-M1QE toggle switch is a reliable and user-friendly solution.
Search Keywords:
2M1SP4T1B1M1QE
IN STOCK:
1,072
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.695
$33.475
50
$5.561
$278.050
100
$5.020
$502.000
300
$4.937
$1,481.100
500
$4.654
$2,327.000
1,000
$4.517
$4,517.000
2,500
$4.472
$11,180.000
5,000
+
$4.427
$22,135.000