2M1-SP5-T1-B1-M1QE
Carling TechnologiesSwitch Toggle ON OFF (ON) SPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-SP5-T1-B1-M1QE
Alias/AKA:
2M1-00000004
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.6 x 32.15 mm
Operating Temperature:
-30 to 85 °C
The CARLING TECHNOLOGIES part 2M1-SP5-T1-B1-M1QE is a high-quality toggle switch designed for various applications. Featuring a round bat lever and solder lugs, this switch offers a reliable ON-OFF (ON) functionality with its Single Pole Double Throw (SPDT) configuration. It has a current rating of 5A at 250VAC and 28VDC, making it suitable for both AC and DC power systems. The switch is designed for panel mounting and comes with threads for easy installation. Trust CARLING TECHNOLOGIES to provide you with a durable and efficient toggle switch solution for your projects.
Search Keywords:
2M1SP5T1B1M1QE
IN STOCK:
0
On Order:
500
can ship 4/3/25
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$5.11
$25.550
50
$4.49
$224.500
100
$4.42
$442.000
300
$4.35
$1,305.000
500
$4.29
$2,145.000
1,000
$4.22
$4,220.000
2,500
$4.16
$10,400.000
5,000
+
$4.10
$20,500.000
Product Guides
Product Changes