4TT-21606130
Carling TechnologiesSwitch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
4TT-21606130
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords:
4TT21606130
This product is discontinued, but still in stock
IN STOCK:
207
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$6.39
$127.800
40
$6.21
$248.400
100
$4.26
$426.000
260
$3.34
$868.400
500
$3.17
$1,585.000
1,000
$3.13
$3,130.000
2,500
$3.02
$7,550.000
5,000
+
$2.98
$14,900.000
Product Guides