help desk software
DATA SHEET

62012421-0-0

Carling Technologies

Switch Rocker ON None ON DPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
62012421-0-0
Alias/AKA:
620-12421000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON None ON DPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords:
6201242100
IN STOCK: 40
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.43
$102.900
60
$3.33
$199.800
120
$2.38
$285.600
270
$1.85
$499.500
510
$1.80
$918.000
1,020
$1.70
$1,734.000
2,520
$1.66
$4,183.200
5,010 +
$1.62
$8,116.200
Older Equivalent
620-12421000
620-12421000
VIEW PRODUCT
Tools/3D Models