620-12421000
Carling TechnologiesSwitch Rocker ON None ON DPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
620-12421000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON None ON DPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords:
62012421000
This product is discontinued, but still in stock
IN STOCK:
40
Can Ship immediately
Minimum Order:
30
Multiple:
30
Quantity
Unit Price
Ext. Price
30
$3.43
$102.900
60
$3.33
$199.800
120
$2.38
$285.600
270
$1.85
$499.500
510
$1.80
$918.000
1,020
$1.70
$1,734.000
2,520
$1.66
$4,183.200
5,010
+
$1.62
$8,116.200
Product Guides