Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
62022421-0-0
Alias/AKA:
620-22421000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
30
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Switch Rocker Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords:
6202242100
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
30
Available in less than min:
3
Multiple:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$3.773
$3.773
30
$3.430
$102.900
60
$3.330
$199.800
120
$2.380
$285.600
270
$1.850
$499.500
510
$1.800
$918.000
1,020
$1.700
$1,734.000
2,520
$1.660
$4,183.200
5,010
+
$1.620
$8,116.200
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3006P-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin ...
260013E725
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
6011M1
Non-Relampable Oil-Tight Neon Indicator Lights - 205-265VAC - Red - Wire
323-HDS/12
Euro terminal Strip - screw - 12 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL...