help desk software
DATA SHEET

62111431-0-0-N

Carling Technologies

Switch Rocker ON None (ON) SPDT Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
62111431-0-0-N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
The CARLING TECHNOLOGIES part 62111431-0-0-N is a high-quality rocker switch that features a curved design and a solder lug for easy installation. This SPDT switch is designed to be in the ON position when not engaged, making it perfect for controlling power flow in a variety of electrical devices. It has a maximum current rating of 8A and can handle voltages up to 250VAC and 250VDC. With a robust design and a durability of 100,000 cycles, this rocker switch is built to last. It comes in bulk packaging, providing cost-effective and efficient solutions for your industrial or commercial applications.
Search Keywords:
6211143100N
IN STOCK: 2,141
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$4.780
$143.400
120
$3.545
$425.400
270
$3.340
$901.800
510
$3.250
$1,657.500
1,020
$3.198
$3,261.960
2,520
$3.160
$7,963.200
5,010
$3.120
$15,631.200
7,500 +
$3.060
$22,950.000
Tools/3D Models