help desk software
DATA SHEET

62112422-0-0-N

Carling Technologies

2-pole - ON-None-ON - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Black Rocker - PC Terminals VDE Approved

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
62112422-0-0-N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
2-pole - ON-None-ON - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Black Rocker - PC Terminals VDE Approved
Search Keywords:
6211242200N
IN STOCK: 1,818
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.789
$173.670
60
$5.007
$300.420
120
$4.202
$504.240
270
$3.582
$967.140
510
$3.546
$1,808.460
1,020
$3.375
$3,442.500
2,520
$3.341
$8,419.320
5,010 +
$3.308
$16,573.080
Tools/3D Models