help desk software
DATA SHEET

62112926-0-0-N

Carling Technologies

Switch Rocker ON None ON DPDT Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
62112926-0-0-N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON None ON DPDT Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords:
6211292600N
IN STOCK: 519
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$4.53
$90.600
60
$3.73
$223.800
260
$2.06
$535.600
500
$2.01
$1,005.000
1,000
$1.91
$1,910.000
2,500
$1.86
$4,650.000
5,000
$1.81
$9,050.000
7,500 +
$1.79
$13,425.000
Tools/3D Models