62115916-0-0-V
Carling TechnologiesSwitch Rocker ON None OFF DPST Solder Lug Curved Rocker 6A 250VAC 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
62115916-0-0-V
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Mounting:
Panel Mount13826
Pole Throw Configuration:
DPST13831
Switch Configuration:
ON None OFF13839
Contact Rating @ Voltage:
6@250VAC A
Actuator Style:
Curved Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Switch Rocker ON None OFF DPST Solder Lug Curved Rocker 6A 250VAC 100000Cycles Bulk
Search Keywords:
6211591600V
IN STOCK:
121
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
30
$5.693
$170.790
60
$5.012
$300.720
120
$4.538
$544.560
270
$3.800
$1,026.000
510
$3.700
$1,887.000
1,020
$3.480
$3,549.600
2,520
$3.380
$8,517.600
5,010
+
$3.340
$16,733.400
Product Guides