help desk software
DATA SHEET

62115919-0-9-V

Carling Technologies

2-pole - ON-None-OFF - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Black with Visi-Red Visi-Rocker - .187 Tab (Q.C.) VDE Approved

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
62115919-0-9-V
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - ON-None-OFF - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Black with Visi-Red Visi-Rocker - .187 Tab (Q.C.) VDE Approved
Search Keywords:
6211591909V
IN STOCK: 540
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.990
$59.700
60
$1.938
$116.280
120
$1.873
$224.760
270
$1.735
$468.450
510
$1.615
$823.650
1,020
$1.532
$1,562.640
2,520
$1.512
$3,810.240
5,010 +
$1.497
$7,499.970
Tools/3D Models