62115929-0-0-V
Carling Technologies2-pole - ON-None-ON - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Black with Visi-Red Visi-Rocker - .187 Tab (Q.C.) VDE Approved
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
62115929-0-0-V
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - ON-None-ON - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Black with Visi-Red Visi-Rocker - .187 Tab (Q.C.) VDE Approved
Search Keywords:
6211592900V
IN STOCK:
191
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$3.23
$64.600
60
$3.19
$191.400
100
$2.53
$253.000
260
$2.12
$551.200
500
$1.66
$830.000
1,000
$1.63
$1,630.000
2,500
$1.61
$4,025.000
5,000
+
$1.58
$7,900.000