help desk software
DATA SHEET

62116319-0-0-N

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 11A 125VAC 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
62116319-0-0-N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
11@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 11A 125VAC 100000Cycles Bulk
Search Keywords:
6211631900N
IN STOCK: 500
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.79
$83.700
120
$1.94
$232.800
270
$1.50
$405.000
510
$1.46
$744.600
1,020
$1.39
$1,417.800
2,520
$1.35
$3,402.000
5,010
$1.32
$6,613.200
7,500 +
$1.30
$9,750.000
Tools/3D Models