62116919-0-9-V
Carling Technologies1-pole - ON-None-OFF - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Black with Visi-Red Visi-Rocker - .187 Tab (Q.C.) VDE Approved .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
62116919-0-9-V
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part 62116919-0-9-V is a high-quality rocker switch designed to provide reliable performance in a variety of applications. This switch features a SPST (Single Pole Single Throw) configuration with an ON None OFF function. It is equipped with quick-connect terminals for easy installation and has a curved rocker for comfortable operation. With a maximum current rating of 8A and a voltage rating of 250VAC/250VDC, this switch offers excellent electrical performance. Built to last, this switch is capable of enduring up to 100,000 cycles of use. The part is available in bulk packaging, making it a cost-effective choice for large-scale projects.
Search Keywords:
6211691909V
IN STOCK:
1,998
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
40
$2.005
$80.200
120
$1.920
$230.400
280
$1.719
$481.320
520
$1.529
$795.080
1,000
$1.514
$1,514.000
2,520
$1.499
$3,777.480
5,000
$1.484
$7,420.000
7,520
+
$1.469
$11,046.880
Product Guides
CUSTOMERS
ALSO BOUGHT
66106-8
III+ PIN,26-24,30AU/FL,STRIP
463310-6
BLADE, STRIPPING #22
66108-8
Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 30.0µin (0.76µm...
UF12A12-BTHR
Fan Tubeaxial - 115VAC - Square - 120mm L x 120mm H - Ball - 106.0 CFM (2.97m³/min) - 3100...
EMK325BJ476MM-T
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 16VDC - X5R - 1210 - Tape&Reel