622122-BB-NN
Carling TechnologiesSwitch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
622122-BB-NN
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Flat Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords:
622122BBNN
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
30
Available in less than min:
2
Multiple:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$3.586
$3.586
30
$3.260
$97.800
120
$2.270
$272.400
270
$1.750
$472.500
510
$1.710
$872.100
1,020
$1.620
$1,652.400
2,520
$1.580
$3,981.600
5,010
$1.540
$7,715.400
7,500
+
$1.520
$11,400.000