622222-BB-NE
Carling TechnologiesSwitch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
622222-BB-NE
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Flat Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part 622222-BB-NE is a versatile and reliable rocker switch designed for various applications. This switch features a DPST (Double Pole, Single Throw) configuration with an ON None OFF function, providing convenient control over connected circuits. It is equipped with quick connect terminals, allowing for easy installation and maintenance. With a robust build quality, this switch can handle a maximum current of 12A and a maximum voltage of 250VAC, making it suitable for a wide range of electrical systems. The flat rocker design ensures smooth operation, and the switch has a long lifespan with a rating of 100,000 cycles. The 622222-BB-NE is available in bulk quantities, making it a cost-effective and efficient choice for various industries.
Search Keywords:
622222BBNE
IN STOCK:
739
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$6.300
$126.000
60
$5.440
$326.400
100
$4.117
$411.700
260
$3.681
$957.060
500
$3.604
$1,802.000
1,000
$3.568
$3,568.000
2,500
$3.533
$8,832.500
5,000
+
$3.497
$17,485.000
CUSTOMERS
ALSO BOUGHT
C1353AABG3602AW
Rocker Switch DPST - 20A (AC/DC) - 250V - Panel Mount - Snap-In.
AFB1224SHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
4NK0AD
Overload Relay - 0.36-0.54 A.
AS-5004
Alignment Tools And Kits
XA1E-BV311-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Pa...