632122-4B-JA
Carling TechnologiesSwitch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
632122-4B-JA
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Flat Rocker
Actuator Color:
Clear Green
Bezel Color:
Black
Illumination:
Clear Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords:
6321224BJA
IN STOCK:
18
Can Ship immediately
You may purchase in-stock quantity up to 18
Minimum Order:
20
Available in less than min:
18
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$8.91
$8.910
20
$8.10
$162.000
40
$6.95
$278.000
100
$5.74
$574.000
260
$5.55
$1,443.000
500
$5.43
$2,715.000
1,000
$5.35
$5,350.000
2,500
$5.27
$13,175.000
5,000
+
$5.19
$25,950.000
Product Guides