help desk software
DATA SHEET

632152-2B-4N

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
632152-2B-4N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Flat Rocker13800
Actuator Color:
Clear Red13798
Bezel Color:
Black13803
Illumination:
Clear Red,LED
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
The CARLING TECHNOLOGIES part 632152-2B-4N is a durable and reliable rocker switch designed for various applications. It features a SPST (Single Pole Single Throw) configuration with an ON-None-OFF function. The switch has quick connect terminals and a flat rocker for easy installation and operation. With a maximum rating of 12A and 250VAC (372.85VA), this switch is capable of handling heavy loads. It has a remarkable lifespan of 100,000 cycles, ensuring long-lasting performance. The switch is available in bulk packaging, making it convenient for larger projects or manufacturing.
Search Keywords:
6321522B4N
IN STOCK: 304
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$9.50
$190.000
40
$8.39
$335.600
100
$7.74
$774.000
260
$6.16
$1,601.600
500
$5.80
$2,900.000
1,000
$5.72
$5,720.000
2,500
$5.64
$14,100.000
5,000 +
$5.42
$27,100.000
Tools/3D Models
Product Guides