632152-5B-CN
Carling TechnologiesSwitch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
632152-5B-CN
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Flat Rocker
Actuator Color:
Clear
Bezel Color:
Black
Illumination:
Clear,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords:
6321525BCN
IN STOCK:
533
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$4.26
$85.200
60
$4.11
$246.600
100
$2.96
$296.000
260
$2.29
$595.400
500
$2.20
$1,100.000
1,000
$2.12
$2,120.000
2,500
$2.06
$5,150.000
5,000
+
$2.01
$10,050.000