help desk software
DATA SHEET

651122-BB-0N

Carling Technologies

1-pole - ON-None-OFF - 10A 125-250VAC 1/4 HP - Non-Illuminated Matte Black Rocker - .187 Tab (Q.C.)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
651122-BB-0N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
186.42 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - ON-None-OFF - 10A 125-250VAC 1/4 HP - Non-Illuminated Matte Black Rocker - .187 Tab (Q.C.)
Search Keywords:
651122BB0N
IN STOCK: 720
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$1.915
$76.600
120
$1.542
$185.040
280
$1.330
$372.400
520
$1.317
$684.840
1,000
$1.304
$1,304.000
2,520
$1.291
$3,253.320
5,000
$1.278
$6,390.000
7,520 +
$1.265
$9,512.800
Tools/3D Models