help desk software
DATA SHEET

651122-BB-FN

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
651122-BB-FN
Alias/AKA:
651-00012497
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount13826
Pole Throw Configuration:
SPST13831
Switch Configuration:
ON None OFF13839
Contact Rating @ Voltage:
186.42 A
Actuator Style:
Curved Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords:
651122BBFN
IN STOCK: 0
Minimum Order:
40
Multiple:
40
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$2.55
$102.000
120
$1.77
$212.400
280
$1.36
$380.800
520
$1.34
$696.800
1,000
$1.30
$1,300.000
2,520
$1.25
$3,150.000
5,000
$1.22
$6,100.000
7,520 +
$1.19
$8,948.800
Tools/3D Models