651122-WW-0N
Carling TechnologiesSwitch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
651122-WW-0N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
186.42 A
Actuator Style:
Curved Rocker
Actuator Color:
White
Bezel Color:
White
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords:
651122WW0N
IN STOCK:
18
Can Ship immediately
You may purchase in-stock quantity up to 18
Minimum Order:
40
Available in less than min:
18
Multiple:
40
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$2.508
$2.508
40
$2.280
$91.200
120
$1.590
$190.800
280
$1.280
$358.400
520
$1.230
$639.600
1,000
$1.180
$1,180.000
2,520
$1.130
$2,847.600
5,000
$1.110
$5,550.000
7,520
+
$1.080
$8,121.600