help desk software
DATA SHEET

6FA53-73/TABS

Carling Technologies

1-pole - (ON)-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6FA53-73/TABS
Alias/AKA:
FMO-29748000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8 x 16.1 x 57.37 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 6FA53-73/TABS is a high-quality switch toggle designed for various electrical applications. This SPST (Single Pole Single Throw) toggle switch features a bat lever and quick connect terminals. With a 15A current rating and 250VAC voltage rating, this switch ensures reliable performance. Its panel mount design with threaded terminals enables easy installation. Whether you need an ON or OFF position, this CARLING TECHNOLOGIES switch toggle offers exceptional functionality and durability.
Search Keywords:
6FA5373TABS
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.71
$87.100
30
$8.50
$255.000
50
$7.93
$396.500
100
$7.82
$782.000
250
$7.66
$1,915.000
500
$7.58
$3,790.000
1,000 +
$7.51
$7,510.000
Tools/3D Models