6FB53-73/TABS
Carling Technologies1-pole - ON-None-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6FB53-73/TABS
Alias/AKA:
FMO-30153000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8 x 16.1 x 57.37 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 6FB53-73/TABS is a high-quality, reliable and durable toggle switch that features a bat lever for easy operation. This switch is designed to be panel-mounted with threads, ensuring a secure and stable installation. It has a single pole, double throw (SPDT) configuration and offers an ON-NONE-ON functionality. With a quick connect feature, it allows for easy and convenient electrical connections. The switch is capable of handling a maximum current of 15A and voltage of 250VAC or 559.27VA, making it suitable for various applications.
Search Keywords:
6FB5373TABS
IN STOCK:
1,287
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$15.60
$156.000
30
$14.08
$422.400
50
$12.85
$642.500
100
$12.12
$1,212.000
250
$12.00
$3,000.000
500
$11.88
$5,940.000
1,000
+
$11.76
$11,760.000
CUSTOMERS
ALSO BOUGHT
RB011-DE
PCB mount SPST NO Relay.
Q3F-00010-326
Time Delay Relay
RB105-DY
PCB mount SPST NO Relay. 5VDC coil. Uses TP04 relay socket.
G7SA3A1BDC24
Safety Relay - 4PST-3NO/1NC (3 Form A, 1 Form B) - 24VDC Coil - 6 A Rating - 250VAC/125VDC...
MS3112E14-19P
Conn Miniature Cylindrical PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port