6FC53-73/TABS
Carling Technologies1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6FC53-73/TABS
Alias/AKA:
FMO-30230000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8 x 16.1 x 57.37 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 6FC53-73/TABS is a versatile toggle switch that is designed for easy operation. This switch features an ON-OFF-ON configuration, allowing for quick and reliable switching between two different circuits. With its SPDT (single pole, double throw) functionality, it provides efficient control over your electrical systems.The switch is equipped with a bat lever for smooth and comfortable operation. It is capable of handling a maximum current of 15A and a voltage of up to 250VAC, ensuring the safe operation of your devices. With a power rating of 559.27VA, this switch is built to withstand demanding applications.Designed for easy installation, this toggle switch is panel mountable with threads, making it convenient to integrate into your electrical setup. Its quick connect terminals allow for easy and hassle-free wiring, saving you time and effort.Whether you need to control lighting, motors, or other electrical equipment, the CARLING TECHNOLOGIES part 6FC53-73/TABS is a reliable and efficient choice. Its durable construction and versatile functionality make it an ideal option for a wide range of applications.
Search Keywords:
6FC5373TABS
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$7.26
$72.600
30
$7.09
$212.700
50
$6.86
$343.000
100
$6.60
$660.000
250
$6.01
$1,502.500
500
$5.30
$2,650.000
1,000
+
$5.22
$5,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEG66-28333-2-V
Circuit Breaker - Custom - 2 Pole - 2x35A
1217080-1
FASTON 205/250 PCB MOUNTED TPBR
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C
U53
Switch Access Knurled Nut
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO