6FC54-68-XNVB1
Carling TechnologiesSwitch Toggle ON OFF ON SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6FC54-68-XNVB1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8mm x 16.1mm x 52.49 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 6FC54-68-XNVB1 is a reliable and durable toggle switch designed for various applications. It features an ON-OFF-ON function with a single pole, double throw (SPDT) configuration, allowing for versatile control options. The bat lever design ensures ease of use and quick operation. With a robust construction, this switch is capable of handling up to 15A and 250VAC (559.27VA). It is suitable for panel mounting with threads, allowing for easy installation and integration into your systems or equipment. Trust in the quality and performance of the CARLING TECHNOLOGIES part 6FC54-68-XNVB1 toggle switch for your electrical control needs.
Search Keywords:
6FC5468XNVB1
IN STOCK:
644
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
10
$14.40
$144.000
20
$13.68
$273.600
50
$12.99
$649.500
100
$12.35
$1,235.000
250
+
$11.73
$2,932.500
Product Guides