help desk software
DATA SHEET

6FC54-73

Carling Technologies

1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6FC54-73
Alias/AKA:
FMO-30369000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 55.67 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 6FC54-73 is a high-quality toggle switch designed for reliable performance in various applications. It features a single-pole, double-throw (SPDT) configuration with a bat lever and screw terminals for easy installation. This toggle switch has a rating of 15A at 250VAC and 559.27VA, making it suitable for handling moderate electrical loads. Designed for panel mounting with threads, this switch offers a secure and stable connection. Trust CARLING TECHNOLOGIES part 6FC54-73 for efficient and dependable switching in your electrical systems.
Search Keywords:
6FC5473
IN STOCK: 370
Ships today, if you order in
On Order:
500   can ship 1/24/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.56
$95.600
30
$8.95
$268.500
50
$8.26
$413.000
100
$8.17
$817.000
250
$8.09
$2,022.500
500
$8.01
$4,005.000
1,000 +
$7.93
$7,930.000
Older Equivalent
FMO-30369000
FMO-30369000
VIEW PRODUCT
Tools/3D Models