help desk software
DATA SHEET

6FC58-73

Carling Technologies

1-pole - ON-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Screw Terminals .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6FC58-73
Alias/AKA:
FMO-30423000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.8 x 16.1 x 55.67 mm
Operating Temperature:
-17.8 to 65.6 °C
The CARLING TECHNOLOGIES part 6FC58-73 is a versatile and reliable Switch Toggle. It features an ON/OFF (ON) functionality, allowing for multiple options of use. The SPDT (Single Pole, Double Throw) configuration ensures efficient and accurate switching capabilities. The switch is designed with a robust Bat Lever, making it easy to operate and providing durability for long-term use. With a maximum current rating of 15A and a voltage rating of 250VAC, it is suitable for a wide range of applications. The switch also has a high VA rating of 559.27VA, ensuring excellent performance. It is designed for secure panel mounting with threaded connection points, providing a secure and stable installation.
Search Keywords:
6FC5873
IN STOCK: 230
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.32
$123.200
30
$11.72
$351.600
50
$11.11
$555.500
100
$11.00
$1,100.000
250
$10.89
$2,722.500
500
$10.78
$5,390.000
1,000 +
$10.67
$10,670.000
Older Equivalent
FMO-30423000
FMO-30423000
VIEW PRODUCT
Tools/3D Models
Product Guides