6GA5A-73
Carling TechnologiesSwitch Toggle (ON) None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
6GA5A-73
Alias/AKA:
GMO-40549690
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22mm x 19.05mm x 57.4 mm
Operating Temperature:
0 to 85 °C
Switch Toggle (ON) None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
6GA5A73
IN STOCK:
200
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$11.96
$119.600
30
$11.61
$348.300
50
$11.12
$556.000
100
$7.74
$774.000
250
$5.94
$1,485.000
500
$5.85
$2,925.000
1,000
+
$5.76
$5,760.000